1522503 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 3 m, PUR, black, 2 A, 1522503

Order No.: 61P7720
EAN: 4017918957360
MPN:
1522503
SAC-8P-M12MS/ 3,0-PUR
Series: SAC-8P
1522503 Phoenix Contact Sensor-Actuator Cables Image 1
1522503 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
37.8063 € *
Available: 0 pcs.
Available in 10 days: 195 pcs.
Leadtime: 1 Week **
Total Price:
37.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.8063 €

Sensor/actuator cable, 1522503, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on free cable end, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes