1522781 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 3 m, PUR, black, 2 A, 1522781

Order No.: 61P7721
EAN: 4017918957582
MPN:
1522781
SAC-8P-M12MS/ 3,0-PUR SH
Series: SAC-8P
1522781 Phoenix Contact Sensor-Actuator Cables Image 1
1522781 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
52.6932 € *
Available: 0 pcs.
Available in 10 days: 347 pcs.
Leadtime: 1 Week **
Total Price:
52.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.6932 €

Sensor/actuator cable, 1522781, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 3 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 2 A
Pin number 8-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes