1524323 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PVC, green, 4 A, 1524323

Order No.: 61P6643
EAN: 4046356021401
MPN:
1524323
SAC-4P-M12MSD/10,0-933
Series: SAC-4P
1524323 Phoenix Contact Sensor-Actuator Cables Image 1
1524323 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
88.9168 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
88.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.9168 €

Network cable, 1524323, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, Shielded (Advanced Shielding Technology), Plug straight M12 / IP67, Coding: D, on free cable end, Cable length: 10 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour grün
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes