1524336 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 15 m, PVC, green, 4 A, 1524336

Order No.: 61P6647
EAN: 4046356021418
MPN:
1524336
SAC-4P-M12MSD/15,0-933
Series: SAC-4P
1524336 Phoenix Contact Sensor-Actuator Cables Image 1
1524336 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
107.1476 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
107.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.1476 €

Network cable, 1524336, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, Shielded (Advanced Shielding Technology), Plug straight M12 / IP67, Coding: D, on free cable end, Cable length: 15 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 15 m
Colour grün
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes