1525500 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 2 pole, 10 m, PUR/PVC, blue, 1525500
Unit Price (€ / pc.)
90.7732 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Bus system cable, 1525500, Phoenix Contact
Bus system cable, PROFIBUS, 2-position, PUR/PVC, Blue, Shielded, Plug straight M12, Coding: B, on free cable end, Cable length: 10 m
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | blau | |
Cable length | 10 m | |
LED display | No | |
Material | PUR/PVC | |
max. Voltage | 48 V | |
Pin number | 2-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |