1525539 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 15 m, PUR/PVC, blue, 4 A, 1525539

Order No.: 61P5022
EAN: 4017918950194
MPN:
1525539
SAC-2P-15,0-915/M12FSB
Series: SAC-2P
1525539 Phoenix Contact Sensor-Actuator Cables Image 1
1525539 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
111.5625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
111.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.5625 €

Bus system cable, 1525539, Phoenix Contact

Bus system cable, PROFIBUS, 2-position, PUR/PVC, Blue, Shielded, Free cable end, on socket straight, M12, Coding: B, Cable length: 15 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe blau
Kabellänge 15 m
LED-Anzeige No
Material PUR/PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 2-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes