1525649 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PUR, purple, 4 A, 1525649

Order No.: 61P8931
EAN: 4046356022385
MPN:
1525649
SACCEC-M12MS-5CON-M16/ 2,0-920
Series: SACC
1525649 Phoenix Contact Sensor-Actuator Cables Image 1
1525649 Phoenix Contact Sensor-Actuator Cables Image 2
1525649 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
70.4480 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.4480 €

Bus system cable, 1525649, Phoenix Contact

Bus system flush-type plug, DeviceNet/CANopen, 5-position, M12, Shielded, A-coded, Front/screw mounting with M16 thread, with 2 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour purple
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead