1525911 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 10 m, purple, 4 A, 1525911
Unit Price (€ / pc.)
105.4935 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Bus system cable, 1525911, Phoenix Contact
Bus system flush-type socket, PROFIBUS, 2-position, M12, Shielded, B-coded, Front/screw mounting with M16 thread, with 10 m bus cable, 2 x 0.25 mm²
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | violett | |
Cable length | 10 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 2-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |