1529768 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, green, 4 A, 1529768

Order No.: 61P8918
EAN: 4017918982676
MPN:
1529768
SACCEC-M12FSB-5CON-M16/2,0-900
Series: SACC
1529768 Phoenix Contact Sensor-Actuator Cables Image 1
1529768 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
69.4722 € *
Available: 0 pcs.
Available in 10 days: 62 pcs.
Leadtime: 2 Weeks **
Total Price:
69.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.4722 €

Bus system cable, 1529768, Phoenix Contact

Bus system flush-type female connector, INTERBUS, 5-position, M12, Shielded, B-coded, Front/screw mounting with M16 thread, Can be positioned, with 2 m bus line

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 2 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei