1529771 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PUR, green, 4 A, 1529771

Order No.: 61P8919
EAN: 4017918982614
MPN:
1529771
SACCEC-M12FSB-5CON-M16/5,0-900
Series: SACC
1529771 Phoenix Contact Sensor-Actuator Cables Image 1
1529771 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
85.2754 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
85.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.2754 €

Bus system cable, 1529771, Phoenix Contact

Bus system flush-type female connector, INTERBUS, 5-position, M12, Shielded, B-coded, Front/screw mounting with M16 thread, Can be positioned, with 5 m bus line

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour green
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No