1530595 | Phoenix Contact
Sensor actuator cable, M5-flange plug, straight to open end, 4 pole, 0.5 m, 1 A, 1530595
Unit Price (€ / pc.)
30.1308 € *
Available: 0 pcs.
Available in 10 days: 57 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1530595, Phoenix Contact
Flush-type connector, 4-position, Plug, straight, M5, Front mounting, M5 x 0.5, Individual wires, cable length: 0.5 m, 0.14 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Connection (1) | M5-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 1 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |