1534384 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 0.5 m, PUR, purple, 4 A, 1534384

Order No.: 61P8176
EAN: 4046356026550
MPN:
1534384
SACCBP-M12FSB-2CON-M16/0,5-910
Series: SACCBP
1534384 Phoenix Contact Sensor-Actuator Cables Image 1
1534384 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
61.8562 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
61.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.8562 €

Bus system cable, 1534384, Phoenix Contact

Bus system flush-type socket, PROFIBUS, 2-position, M12, Shielded, B-coded, Rear/screw mounting with M16 thread, with 0.5 m bus cable, 2 x 0.25 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 2-polig
Kabellänge 0.5 m
Farbe violett
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei