1534478 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PUR, purple, 4 A, 1534478
Unit Price (€ / pc.)
64.5218 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bus system cable, 1534478, Phoenix Contact
Bus system flush-type socket, DeviceNet/CANopen, 5-position, M12, Shielded, A-coded, Rear/screw mounting with M16 thread, with 1 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 1 m | |
Colour | violett | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |