1534481 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, purple, 4 A, 1534481
Unit Price (€ / pc.)
70.4480 € *
Available: 0 pcs.
Available in 10 days: 61 pcs.
Leadtime: 1 Week **
Bus system cable, 1534481, Phoenix Contact
Bus system flush-type socket, DeviceNet/CANopen, 5-position, M12, Shielded, A-coded, Rear/screw mounting with M16 thread, with 2 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Polzahl | 5-polig | |
Kabellänge | 2 m | |
Farbe | violett | |
Material | PUR | |
Schutzart (IP) | IP67 | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |