1534533 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PUR, green, 4 A, 1534533

Order No.: 61P8203
EAN: 4046356026703
MPN:
1534533
SACCBP-M12MSB-5CON-M16/5,0-900
Series: SACCBP
1534533 Phoenix Contact Sensor-Actuator Cables Image 1
1534533 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
85.5372 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Total Price:
85.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.5372 €

Bus system cable, 1534533, Phoenix Contact

Bus system flush-type male connector, INTERBUS, 5-position, M12, Shielded, B-coded, Rear/screw mounting with M16 thread, with 5 m bus line

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 5 m
Farbe grün
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei