1534546 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.5 m, PUR, green, 4 A, 1534546

Order No.: 61P8180
EAN: 4046356026710
MPN:
1534546
SACCBP-M12FSB-5CON-M16/0,5-900
Series: SACCBP
1534546 Phoenix Contact Sensor-Actuator Cables Image 1
1534546 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
61.8562 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
61.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.8562 €

Bus system cable, 1534546, Phoenix Contact

Bus system flush-type female connector, INTERBUS, 5-position, M12, Shielded, B-coded, Rear/screw mounting with M16 thread, with 0.5 m bus line

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 0.5 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei