1535202 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 0.5 m, TPE, 4 A, 1535202

Order No.: 61P8969
EAN: 4046356026956
MPN:
1535202
SACC-E-FSD-4CON-M16/0,5 SCO
Series: SACC
1535202 Phoenix Contact Sensor-Actuator Cables Image 1
1535202 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.6699 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
21.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.6699 €

Bus system cable, 1535202, Phoenix Contact

Bus system flush-type socket, PROFINET, 4-position, M12-SPEEDCON, D-coded, Front/screw mounting with M16 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.5 m
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes