1542703 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, 4 A, 1542703

Order No.: 61P8784
EAN: 4046356097710
MPN:
1542703
SACC-DSI-MS-5CON-PG 9/0,5 SCO
Series: SACC
1542703 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
25.0257 € *
Available: 0 pcs.
Available in 10 days: 71 pcs.
Leadtime: 1 Week **
Total Price:
25.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0257 €

Sensor-actuator connector, 1542703, Phoenix Contact

Sensor/actuator flush-type plug, 5-pole, M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Fast locking system
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei