1542716 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, 2 A, 1542716
Unit Price (€ / pc.)
30.1903 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1542716, Phoenix Contact
Sensor/actuator flush-type plug, 8-pole, M12-SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 8 x 0.25 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- A-coded
- Fast locking system
- Overvoltage category: II
- Pollution degree: 3
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |