1544976 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1.5 m, PVC, black, 4 A, 1544976
Unit Price (€ / pc.)
17.5287 € *
Available: 0 pcs.
Available in 10 days: 548 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1544976, Phoenix Contact
Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Free cable end, on socket straight, M12, Coding: A, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 1.5 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |