1550902 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 1550902

Order No.: 61P6037
EAN: 4046356151436
MPN:
1550902
SAC-4P- 2,0-950/M 8FR
Series: SAC-4P
Phoenix Contact
1550902 Phoenix Contact Sensor-Actuator Cables Image 1
1550902 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
44.9106 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.9106 €

Bus system cable, 1550902, Phoenix Contact

Bus system cable, INTERBUS, 4-position, PUR halogen-free, Black RAL 9005, Shielded, Free cable end, on socket angled, M8, Cable length: 2 m

Features

  • System cable for supply voltage and bus signal
  • Power cable for actuator voltage
Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes