1551532 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.5 m, TPE, 4 A, 1551532
Unit Price (€ / pc.)
23.4668 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Device connector, 1551532, Phoenix Contact
Device connector, rear mounting, PROFINET, 4-position, Flush-type male connector, Straight, M12-SPEEDCON, D, on free cable end, Rear mounting, Pg9, Individual wires, Cable length: 0.1 m, 0.34 mm², TPE litz wire, Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1239988
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
Material | TPE | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |