1551574 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1 m, turquoise, 4 A, 1551574
Unit Price (€ / pc.)
67.2588 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Bus system cable, 1551574, Phoenix Contact
Bus system flush-type plug, Ethernet, 4-position, M12 SPEEDCON, Shielded, D-coded, Rear/screw mounting with M16 thread, with 1 m bus cable, 2 x 2 x 0.2 mm²
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | türkis | |
Kabellänge | 1 m | |
LED-Anzeige | No | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |