1551875 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1551875

Order No.: 61P8772
EAN: 4046356161930
MPN:
1551875
SACC-DSI-MS-4CON-M12/0,5 SCO
Series: SACC
1551875 Phoenix Contact Sensor-Actuator Cables Image 1
1551875 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.6481 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
10 pcs.
14.6370 €
50 pcs.
13.6374 €
150 pcs.
13.0543 €
500 pcs.
12.3760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device connector, 1551875, Phoenix Contact

Device connector, Universal, 4-position, Flush-type male connector, Straight, M12-SPEEDCON, Coding: A , On free cable end, Rear mounting, M12 x 1, Individual wires, Cable length: 0.5 m, 0.34 mm², TPE litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
  • For high transmission safety: shield connection to the housing with optional EMC nut
  • SPEEDCON fast locking system reduces cabling times
Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 250 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei