1552366 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 2 m, PVC, green, 4 A, 1552366

Order No.: 61P8206
EAN: 4046356162289
MPN:
1552366
SACCBP-M12MSD-4CON-M16/2,0-933
Series: SACCBP
1552366 Phoenix Contact Sensor-Actuator Cables Image 1
1552366 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
69.4722 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
69.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.4722 €

Bus system cable, 1552366, Phoenix Contact

Bus system flush-type plugs, PROFINET, 4-position, M12, Shielded, D-coded, Rear/screw mounting with M16 thread, with 2 m bus cable, 2 x 2 x 0.34 mm²

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 4-polig
Kabellänge 2 m
Farbe grün
Material PVC
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei