1553077 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 4 A, 1553077

Order No.: 61P6043
EAN: 4046356153027
MPN:
1553077
SAC-4P- 2,0-PUR/M 8FR 0,34
Series: SAC-4P
Phoenix Contact
1553077 Phoenix Contact Sensor-Actuator Cables Image 1
1553077 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.3732 € *
Available: 0 pcs.
Available in 10 days: 113 pcs.
Leadtime: 1 Week **
Total Price:
19.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.3732 €

Sensor/actuator cable, 1553077, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M8, Cable length: 2 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Power cable for actuator voltage
  • System cable for supply voltage and bus signal
Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 48 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes