1553378 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1 m, PUR, turquoise, 2 A, 1553378

Order No.: 61P8174
EAN: 4046356162357
MPN:
1553378
SACCBP-M12FS-8CON-M16/1,0-940
Series: SACCBP
1553378 Phoenix Contact Sensor-Actuator Cables Image 1
1553378 Phoenix Contact Sensor-Actuator Cables Image 2
1553378 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
79.016 € *
Available: 0 pcs.
Available in 10 days: 44 pcs.
Leadtime: 1 Week **
Total Price:
79.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.016 €

Bus system cable, 1553378, Phoenix Contact

Bus system flush-type socket, Ethernet, 8-position, M12, Shielded, Rear/screw mounting with M16 thread, with 1 m bus cable, 4 x 2 x 0.26 mm²

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Polzahl 8-polig
Kabellänge 1 m
Farbe türkis
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 30 V
Nennstrom 2 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei