1553381 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PUR, turquoise, 2 A, 1553381

Order No.: 61P8175
EAN: 4046356162364
MPN:
1553381
SACCBP-M12FS-8CON-M16/2,0-940
Series: SACCBP
1553381 Phoenix Contact Sensor-Actuator Cables Image 1
1553381 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
87.0723 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
87.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.0723 €

Bus system cable, 1553381, Phoenix Contact

Bus system flush-type socket, Ethernet, 8-position, M12, Shielded, Rear/screw mounting with M16 thread, with 2 m bus cable, 4 x 2 x 0.14 mm²

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour türkis
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei