1554681 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, 4 A, 1554681
Unit Price (€ / pc.)
49.9205 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 1554681, Phoenix Contact
Sensor/actuator flush-type plug, 5-pole, M12, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm².
Features
- Pre-assembled with litz wires for immediate use
- Fast locking system
- A-coded
- Sealed on the litz wire side for optimum leak-tightness
- Pollution degree: 3
- Overvoltage category: II
Applications
- For high transmission safety
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
max. Spannung | 60 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP69/IP69K |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |