1555282 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 17 pole, 5 m, PVC, black, 1.5 A, 1555282

Order No.: 61P4988
EAN: 4046356176569
MPN:
1555282
SAC-17P-MS/ 5,0-PVC SCO
Series: SAC-17P
1555282 Phoenix Contact Sensor-Actuator Cables Image 1
1555282 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
82.0505 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
82.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.0505 €

Sensor/actuator cable, 1555282, Phoenix Contact

Sensor/actuator cable, 17-position, PVC, Black RAL 9005, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Save space – with high-pos. Connectors
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PVC
max. Voltage 30 V
Rated current 1.5 A
Pin number 17-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei