1555318 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 17 pole, 3 m, PVC, black, 1.5 A, 1555318
Unit Price (€ / pc.)
74.494 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1555318, Phoenix Contact
Sensor/actuator cable, 17-position, PVC, Black RAL 9005, Plug angled M12 SPEEDCON, Coding: A, on free cable end, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Save space – with high-pos. Connectors
Technical specifications
Connection (1) | M12-Kabelstecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 3 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 17-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |