1555389 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 17 pole, 1.5 m, PVC, black, 1.5 A, 1555389

Order No.: 61P4947
EAN: 4046356176668
MPN:
1555389
SAC-17P- 1,5-PVC/FR SCO
Series: SAC-17P
1555389 Phoenix Contact Sensor-Actuator Cables Image 1
1555389 Phoenix Contact Sensor-Actuator Cables Image 2
1555389 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
69.0319 € *
Available: 0 pcs.
Available in 10 days: 27 pcs.
Leadtime: 1 Week **
Total Price:
69.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.0319 €

Sensor/actuator cable, 1555389, Phoenix Contact

Sensor/actuator cable, 17-position, PVC, Black RAL 9005, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Save space – with high-pos. Connectors
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PVC
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 17-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes