1555622 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, black, 4 A, 1555622

Order No.: 61P6786
EAN: 4046356173520
MPN:
1555622
SAC-4P-MS/10,0-186 SCO
Series: SAC-4P
1555622 Phoenix Contact Sensor-Actuator Cables Image 1
1555622 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
59.4524 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
59.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.4524 €

Sensor/actuator cable, 1555622, Phoenix Contact

Sensor/actuator cable, 4-position, PUR, Black-gray RAL 7021, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes