1555703 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 1 m, PUR, black, 4 A, 1555703
Unit Price (€ / pc.)
35.7357 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1555703, Phoenix Contact
Sensor/actuator cable, 4-position, PUR, Black-gray RAL 7021, Plug straight M12 SPEEDCON, Coding: A, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 1 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- High-performance: connectors and cables with a large conductor cross section for power supply
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | M12-Kabeldose, gerade | |
Polzahl | 4-polig | |
Kabellänge | 1 m | |
Farbe | schwarz | |
Material | PUR | |
Schutzart (IP) | IP65/IP67 | |
LED-Anzeige | No | |
max. Spannung | 250 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |