1556618 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1556618

Order No.: 61P8774
EAN: 4046356180078
MPN:
1556618
SACC-DSI-MS-4CON-PG9/0,5 SCO
Series: SACC
1556618 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
23.9547 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9547 €

Sensor-actuator connector, 1556618, Phoenix Contact

Sensor/actuator flush-type plug, 4-pole, M12 SPEEDCON, rear/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Fast locking system
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Anschluss (1) M12-Flanschstecker, gerade
Anschluss (2) offenes Ende
Kabellänge 0.5 m
LED-Anzeige No
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei