1558399 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 15 m, PVC, red, 4 A, 1558399

Order No.: 61P6224
EAN: 4046356293723
MPN:
1558399
SAC-4P-15,0-990/M12FS
Series: SAC-4P
1558399 Phoenix Contact Sensor-Actuator Cables Image 1
1558399 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
73.6134 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,680.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
73.6134 €

Bus system cable, 1558399, Phoenix Contact

Bus system cable, CC link (10 Mbps), 4-position, PVC, Red, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 15 m

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe rot
Kabellänge 15 m
LED-Anzeige No
Material PVC
max. Spannung 48 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes