1559822 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1 m, PVC, red, 4 A, 1559822

Order No.: 61P8162
EAN: 4046356322133
MPN:
1559822
SACCBP-M12FS-4CON-M16/1,0-990
Series: SACCBP
1559822 Phoenix Contact Sensor-Actuator Cables Image 1
1559822 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
63.0343 € *
Available: 0 pcs.
Available in 10 days: 841 pcs.
Leadtime: 2 Weeks **
Total Price:
63.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.0343 €

Bus system cable, 1559822, Phoenix Contact

Bus system flush-type socket, CC-Link, 4-position, M12, Shielded, Rear/screw mounting with M16 thread, with 1 m bus cable

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1 m
Colour rot
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei