1569414 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, blue, 4 A, 1569414

Order No.: 61P6641
EAN: 4046356336222
MPN:
1569414
SAC-4P-M12MSD/10,0-931
Series: SAC-4P
1569414 Phoenix Contact Sensor-Actuator Cables Image 1
1569414 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
93.3912 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
93.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.3912 €

Bus system cable, 1569414, Phoenix Contact

Bus system cable, Ethernet CAT5 (100 Mbps), 4-position, PUR halogen-free, Water blue RAL 5021, Shielded, Plug straight M12, Coding: D, on free cable end, Cable length: 10 m

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour blau
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes