1619291 | Phoenix Contact

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 12 pole, 10 m, TPU, orange, 9 A, 1619291

Order No.: 62P3111
EAN: 4046356835138
MPN:
1619291
K-12-M23 M9/010-E00/M23 F8-N2
Series: K
1619291 Phoenix Contact Sensor-Actuator Cables Image 1
1619291 Phoenix Contact Sensor-Actuator Cables Image 2
1619291 Phoenix Contact Sensor-Actuator Cables Image 3
1619291 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
156.8896 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
156.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.8896 €

Circular connector, 1619291, Phoenix Contact

Connector in molded plastic on both sides, Length: 10 m, Color of outer sheath: orange RAL 2003

Features

  • Our standard: robust halogen-free PUR cable
  • Simple and safe: 100% electrically tested and assembled ready for use
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Pin number 12-polig
Cable length 10 m
Colour orange
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 48 V
Rated current 9 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei