1619316 | Phoenix Contact

Sensor actuator cable, M17-cable plug, straight to M17-cable socket, straight, 6 pole, 2 m, PUR, orange, 12 A, 1619316

Order No.: 62P3176
EAN: 4046356830577
MPN:
1619316
K-5E-M17 M9/2,0-C00/M17 F8
Series: K
1619316 Phoenix Contact Sensor-Actuator Cables Image 1
1619316 Phoenix Contact Sensor-Actuator Cables Image 2
1619316 Phoenix Contact Sensor-Actuator Cables Image 3
1619316 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
112.6216 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
112.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.6216 €

Circular connector, 1619316, Phoenix Contact

Connector in molded plastic on both sides, Length: 2 m, Color of outer sheath: orange RAL 2003

Features

  • Our standard: robust halogen-free PUR cable
  • Simple and safe: 100% electrically tested and assembled ready for use
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Filter Property Value
Connection (1) M17-cable plug, straight
Connection (2) M17-cable socket, straight
Pin number 6 pole
Cable length 2 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 12 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No