1619327 | Phoenix Contact

Sensor actuator cable, M17-cable plug, straight to M17-cable socket, straight, 4 pole, 5 m, TPU, orange, 26 A, 1619327

Order No.: 62P3137
EAN: 4046356830669
MPN:
1619327
K-3E-M17 M9/5,0-B01/M17 F8
Series: K
1619327 Phoenix Contact Sensor-Actuator Cables Image 1
1619327 Phoenix Contact Sensor-Actuator Cables Image 2
1619327 Phoenix Contact Sensor-Actuator Cables Image 3
1619327 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
138.5041 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
138.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.5041 €

Circular connector, 1619327, Phoenix Contact

Connector in molded plastic on both sides, Length: 5 m, Color of outer sheath: orange RAL 2003

Features

  • Our standard: robust halogen-free PUR cable
  • Simple and safe: 100% electrically tested and assembled ready for use
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Connection (1) M17-Kabelstecker, gerade
Connection (2) M17-Kabeldose, gerade
Pin number 4-polig
Cable length 5 m
Colour orange
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 26 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei