1620409 | Phoenix Contact

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 8 pole, 2 m, PUR, orange, 18 A, 1620409

Order No.: 62P3229
EAN: 4046356831642
MPN:
1620409
K-7E-M23 M9/2,0-D02/M23 F8
Series: K
1620409 Phoenix Contact Sensor-Actuator Cables Image 1
1620409 Phoenix Contact Sensor-Actuator Cables Image 2
1620409 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
138.5041 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
138.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.5041 €

Circular connector, 1620409, Phoenix Contact

Connector in molded plastic on both sides, Length: 2 m, Color of outer sheath: orange RAL 2003

Features

  • Our standard: robust halogen-free PUR cable
  • Simple and safe: 100% electrically tested and assembled ready for use
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Pin number 8-polig
Cable length 2 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 18 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei