1620410 | Phoenix Contact
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 8 pole, 5 m, PUR, orange, 18 A, 1620410
Unit Price (€ / pc.)
171.5980 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Circular connector, 1620410, Phoenix Contact
Connector in molded plastic on both sides, Length: 5 m, Color of outer sheath: orange RAL 2003
Features
- Our standard: robust halogen-free PUR cable
- Simple and safe: 100% electrically tested and assembled ready for use
- High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Connection (1) | M23-Kabelstecker, gerade | |
Connection (2) | M23-Kabeldose, gerade | |
Pin number | 8-polig | |
Cable length | 5 m | |
Colour | orange | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 630 V | |
Rated current | 18 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |