1620413 | Phoenix Contact

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 8 pole, 5 m, PUR, orange, 30 A, 1620413

Order No.: 62P3232
EAN: 4046356831680
MPN:
1620413
K-7E-M23 M9/5,0-D03/M23 F8
Series: K
1620413 Phoenix Contact Sensor-Actuator Cables Image 1
1620413 Phoenix Contact Sensor-Actuator Cables Image 2
1620413 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
186.3064 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
186.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.3064 €

Circular connector, 1620413, Phoenix Contact

Connector in molded plastic on both sides, Length: 5 m, Color of outer sheath: orange RAL 2003

Features

  • Our standard: robust halogen-free PUR cable
  • Simple and safe: 100% electrically tested and assembled ready for use
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Pin number 8-polig
Cable length 5 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 30 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei