1625781 | Phoenix Contact

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 5 pole, 5 m, PVC, gray, 34 A, 1625781

Order No.: 62P3143
EAN: 4046356843843
MPN:
1625781
K-4E-M23 M9/5,0-A01/M23 F8
Series: K
1625781 Phoenix Contact Sensor-Actuator Cables Image 1
1625781 Phoenix Contact Sensor-Actuator Cables Image 2
1625781 Phoenix Contact Sensor-Actuator Cables Image 3
1625781 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
149.5354 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
149.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.5354 €

Circular connector, 1625781, Phoenix Contact

Connector in molded plastic on both sides, Length: 5 m, Color of outer sheath: gray RAL 7001

Features

  • Our standard: robust halogen-free PUR cable
  • Simple and safe: 100% electrically tested and assembled ready for use
  • High flexibility: customer-specific assemblies and cable lengths can be supplied
Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabeldose, gerade
Pin number 5-polig
Cable length 5 m
Colour grau
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 630 V
Rated current 34 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei