1668111 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 3 m, PUR, black, 4 A, 1668111
Unit Price (€ / pc.)
23.3002 € *
Available: 0 pcs.
Available in 10 days: 4,339 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1668111, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 3 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |