1668234 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PUR, black, 4 A, 1668234

Order No.: 61P6059
EAN: 4017918136390
MPN:
1668234
SAC-4P- 3,0-PUR/M12FR
Series: SAC-4P
1668234 Phoenix Contact Sensor-Actuator Cables Image 1
1668234 Phoenix Contact Sensor-Actuator Cables Image 2
1668234 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
23.3002 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3002 €

Sensor/actuator cable, 1668234, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: A, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes