1668247 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 1668247

Order No.: 61P6115
EAN: 4017918137014
MPN:
1668247
SAC-4P- 5,0-PUR/M12FR
Series: SAC-4P
1668247 Phoenix Contact Sensor-Actuator Cables Image 1
1668247 Phoenix Contact Sensor-Actuator Cables Image 2
1668247 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
27.489 € *
Available: 0 pcs.
Available in 10 days: 3,359 pcs.
Leadtime: 1 Week **
Total Price:
27.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.489 €

Sensor/actuator cable, 1668247, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: A, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes