1668289 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1.5 m, PUR, black, 4 A, 1668289

Order No.: 61P6006
EAN: 4017918137137
MPN:
1668289
SAC-4P- 1,5-PUR/M12FR-3L
Series: SAC-4P
1668289 Phoenix Contact Sensor-Actuator Cables Image 1
1668289 Phoenix Contact Sensor-Actuator Cables Image 2
1668289 Phoenix Contact Sensor-Actuator Cables Image 3
1668289 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
28.2744 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
28.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2744 €

Sensor/actuator cable, 1668289, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes