1668580 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 3 m, PUR, black, 4 A, 1668580

Order No.: 61P5626
EAN: 4017918135829
MPN:
1668580
SAC-3P-M12MR/3,0-PUR/M12FS B
Series: SAC-3P
1668580 Phoenix Contact Sensor-Actuator Cables Image 1
1668580 Phoenix Contact Sensor-Actuator Cables Image 2
1668580 Phoenix Contact Sensor-Actuator Cables Image 3
1668580 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
33.677 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
33.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.677 €

Sensor/actuator cable, 1668580, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on socket straight, M12, Coding: A, PIN 2+4 bridged, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Efficient integration of bridging functions directly in the connector
Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, gerade
Pin number 3-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes